
1019233 | |
|---|---|
DigiKey Part Number | 1882-1019233-ND |
Manufacturer | |
Manufacturer Product Number | 1019233 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) Relay - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 3.937" ~ 98.425" (100mm ~ 2.5m) | |
Voltage - Supply | 20VAC/DC ~ 250VAC/DC | |
Response Time | 10ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M16 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 999,59000 Kč | 10 999,59 Kč |
| 10 | 9 888,63000 Kč | 98 886,30 Kč |
| Unit Price without VAT: | 10 999,59000 Kč |
|---|---|
| Unit Price with VAT: | 13 309,50390 Kč |












