Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) Relay - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019232

DigiKey Part Number
1882-1019232-ND
Manufacturer
Manufacturer Product Number
1019232
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) Relay - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ms
Manufacturer
SICK, Inc.
Output Configuration
Relay - Light-ON
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Connector, M16
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
3.937" ~ 98.425" (100mm ~ 2.5m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
20VAC/DC ~ 250VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 193,19000 Kč11 193,19 Kč
1010 056,38300 Kč100 563,83 Kč
Manufacturers Standard Package
Unit Price without VAT:11 193,19000 Kč
Unit Price with VAT:13 543,75990 Kč