Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1017432

DigiKey Part Number
1882-1017432-ND
Manufacturer
Manufacturer Product Number
1017432
Description
INDUKT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 938,88000 Kč2 938,88 Kč
52 738,98000 Kč13 694,90 Kč
102 664,47800 Kč26 644,78 Kč
252 575,29560 Kč64 382,39 Kč
502 514,23760 Kč125 711,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 938,88000 Kč
Unit Price with VAT:3 556,04480 Kč