
MF4008-50-R-BV-A | |
|---|---|
DigiKey Part Number | 2257-MF4008-50-R-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | MF4008-50-R-BV-A |
Description | SENSOR FLOW AIR 50 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 50 SLPM Female, 1/4" (6.35mm) BSPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 50 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | Female, 1/4" (6.35mm) BSPT | |
Switch Function/Rating | RS485 | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 884,63000 Kč | 3 884,63 Kč |
| 10 | 3 674,65000 Kč | 36 746,50 Kč |
| 200 | 3 149,70000 Kč | 629 940,00 Kč |
| 1 000 | 2 519,76000 Kč | 2 519 760,00 Kč |
| Unit Price without VAT: | 3 884,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 700,40230 Kč |





