New at DigiKey
Air Flow Sensor 0 ~ 10 LPM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF6600-10

DigiKey Part Number
2257-MF6600-10-ND
Manufacturer
Manufacturer Product Number
MF6600-10
Description
SENSOR FLOW AIR 0~10 LPM
Customer Reference
Detailed Description
Air Flow Sensor 0 ~ 10 LPM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
0 ~ 10 LPM
Manufacturer
Siargo Ltd
Flow Sensor Type
Air
Packaging
Bulk
Voltage - Input
5V ~ 24V
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 992
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 994,81000 Kč1 994,81 Kč
1001 784,83000 Kč178 483,00 Kč
5001 574,85000 Kč787 425,00 Kč
Unit Price without VAT:1 994,81000 Kč
Unit Price with VAT:2 413,72010 Kč