Air Flow Sensor 2 SLPM Female, 1/4" (6.35mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF4603-2-N-BV-A

DigiKey Part Number
2257-MF4603-2-N-BV-A-ND
Manufacturer
Manufacturer Product Number
MF4603-2-N-BV-A
Description
SENSOR FLOW AIR 2 SLPM
Customer Reference
Detailed Description
Air Flow Sensor 2 SLPM Female, 1/4" (6.35mm) NPT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siargo Ltd
Series
Packaging
Bulk
Part Status
Active
Sensing Range
2 SLPM
Flow Sensor Type
Air
Voltage - Input
8V ~ 24V
Port Size
Female, 1/4" (6.35mm) NPT
Switch Function/Rating
RS485
Material - Body
-
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Siargo Ltd
A separate 3 149,70 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 034,33000 Kč7 034,33 Kč
106 824,35000 Kč68 243,50 Kč
2006 194,41000 Kč1 238 882,00 Kč
1 0005 564,47000 Kč5 564 470,00 Kč
Unit Price without VAT:7 034,33000 Kč
Unit Price with VAT:8 511,53930 Kč