
MF4608-20-N-BV-A | |
|---|---|
DigiKey Part Number | 2257-MF4608-20-N-BV-A-ND |
Manufacturer | |
Manufacturer Product Number | MF4608-20-N-BV-A |
Description | SENSOR FLOW AIR 20 SLPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 20 SLPM Female, 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 20 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | Female, 1/4" (6.35mm) NPT | |
Switch Function/Rating | RS485 | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 034,33000 Kč | 7 034,33 Kč |
| 10 | 6 824,35000 Kč | 68 243,50 Kč |
| 200 | 6 194,41000 Kč | 1 238 882,00 Kč |
| 1 000 | 5 564,47000 Kč | 5 564 470,00 Kč |
| Unit Price without VAT: | 7 034,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 511,53930 Kč |



