N-putty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N-PUTTY-100

DigiKey Part Number
3153-N-PUTTY-100-ND
Manufacturer
Manufacturer Product Number
N-PUTTY-100
Description
NON-SILICONE THERMAL PUTTY100G,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Putty 100 gram Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Retail Package
Part Status
Active
Type
Non-Silicone Putty
Size / Dimension
100 gram Cartridge
Usable Temperature Range
-76°F ~ 302°F (-60°C ~ 150°C)
Color
Gray
Thermal Conductivity
3.50W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1912,15000 Kč912,15 Kč
10807,20400 Kč8 072,04 Kč
30783,20800 Kč23 496,24 Kč
Manufacturers Standard Package
Unit Price without VAT:912,15000 Kč
Unit Price with VAT:1 103,70150 Kč