127-20-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-20-10

DigiKey Part Number
345-127-20-10-ND
Manufacturer
Manufacturer Product Number
127-20-10
Description
GREASE 1GRAM SYRINGE 20W/M-K NON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 1 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Grease
Size / Dimension
1 gram Syringe
Usable Temperature Range
-58°F ~ 392°F (-50°C ~ 200°C)
Color
Gray
Thermal Conductivity
20.00W/m-K
Features
-
Shelf Life
29 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 017,64000 Kč3 017,64 Kč
102 669,82300 Kč26 698,23 Kč
252 542,57640 Kč63 564,41 Kč
502 450,22880 Kč122 511,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 017,64000 Kč
Unit Price with VAT:3 651,34440 Kč