Thermal Non-Silicone Compound 1 lb Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1978-1

DigiKey Part Number
1873-1075-ND
Manufacturer
Manufacturer Product Number
1978-1
Description
SILICONE FREE HEAT SINK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 1 lb Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
Techspray
Shelf Life
60 Months
Packaging
Bulk
Storage/Refrigeration Temperature
Ambient Temperature
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Non-Silicone Compound
Shipping Info
Shipped from DigiKey
Size / Dimension
1 lb Can
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 715,33000 Kč1 715,33 Kč
Unit Price without VAT:1 715,33000 Kč
Unit Price with VAT:2 075,54930 Kč