
S-PUTTY-100 | |
|---|---|
DigiKey Part Number | 3153-S-PUTTY-100-ND |
Manufacturer | |
Manufacturer Product Number | S-PUTTY-100 |
Description | THERMAL PUTTY 100G, BLUE COLOR, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Cartridge |
Datasheet | Datasheet |
Category | Usable Temperature Range -76°F ~ 356°F (-60°C ~ 180°C) |
Manufacturer Shiu Li Technology Co., Ltd. | Color Blue |
Series | Thermal Conductivity 3.50W/m-K |
Packaging Retail Package | Shelf Life 60 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 95°F (5°C ~ 35°C) |
Type Silicone Putty | Material Flammability Rating UL94 V-0 |
Size / Dimension 100 gram Cartridge | Shelf Life Start Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 132,63000 Kč | 1 132,63 Kč |
| 10 | 1 002,34000 Kč | 10 023,40 Kč |
| 30 | 945,43500 Kč | 28 363,05 Kč |
| 50 | 920,05260 Kč | 46 002,63 Kč |
| 100 | 886,66570 Kč | 88 666,57 Kč |
| Unit Price without VAT: | 1 132,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 370,48230 Kč |






