
SS320 | |
|---|---|
DigiKey Part Number | 5399-SS320TR-ND - Tape & Reel (TR) 5399-SS320CT-ND - Cut Tape (CT) 5399-SS320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS320 |
Description | 200V INDEPENDENT TYPE 3A 950MV@3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,14500 Kč | 21,45 Kč |
| 100 | 1,32480 Kč | 132,48 Kč |
| 500 | 0,96192 Kč | 480,96 Kč |
| 1 000 | 0,84424 Kč | 844,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,74468 Kč | 1 489,36 Kč |
| 4 000 | 0,66068 Kč | 2 642,72 Kč |
| 6 000 | 0,61775 Kč | 3 706,50 Kč |
| 10 000 | 0,56943 Kč | 5 694,30 Kč |
| 14 000 | 0,54079 Kč | 7 571,06 Kč |
| 20 000 | 0,51292 Kč | 10 258,40 Kč |
| 50 000 | 0,45169 Kč | 22 584,50 Kč |
| 100 000 | 0,41383 Kč | 41 383,00 Kč |
| 200 000 | 0,38198 Kč | 76 396,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |











