


SS320-HF | |
|---|---|
DigiKey Part Number | SS320-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS320-HF |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS320-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18274 Kč | 10 913,70 Kč |
| 10 000 | 1,86882 Kč | 18 688,20 Kč |
| 15 000 | 1,78099 Kč | 26 714,85 Kč |
| 25 000 | 1,77976 Kč | 44 494,00 Kč |
| 35 000 | 1,60110 Kč | 56 038,50 Kč |
| Unit Price without VAT: | 2,18274 Kč |
|---|---|
| Unit Price with VAT: | 2,64112 Kč |



