SS320B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0A

DigiKey Part Number
5399-SMBJ5.0ATR-ND - Tape & Reel (TR)
5399-SMBJ5.0ACT-ND - Cut Tape (CT)
5399-SMBJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,97900 Kč19,79 Kč
1001,36610 Kč136,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,02331 Kč767,48 Kč
1 5000,93631 Kč1 404,46 Kč
2 2500,89140 Kč2 005,65 Kč
3 7500,84049 Kč3 151,84 Kč
5 2500,81008 Kč4 252,92 Kč
7 5000,78031 Kč5 852,32 Kč
18 7500,71433 Kč13 393,69 Kč
37 5000,67309 Kč25 240,88 Kč
75 0000,63810 Kč47 857,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč