
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 4786-SMBJ5.0ATR-ND - Tape & Reel (TR) 4786-SMBJ5.0ACT-ND - Cut Tape (CT) 4786-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,37440 Kč | 237,44 Kč |
| 500 | 1,75094 Kč | 875,47 Kč |
| 1 000 | 1,54907 Kč | 1 549,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29177 Kč | 3 875,31 Kč |
| 6 000 | 1,16182 Kč | 6 970,92 Kč |
| 9 000 | 1,09556 Kč | 9 860,04 Kč |
| 15 000 | 1,02105 Kč | 15 315,75 Kč |
| 21 000 | 0,97690 Kč | 20 514,90 Kč |
| 30 000 | 0,93397 Kč | 28 019,10 Kč |
| 75 000 | 0,83972 Kč | 62 979,00 Kč |
| 150 000 | 0,78149 Kč | 117 223,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |





