
SMBJ5.0A | |
|---|---|
DigiKey Part Number | 5272-SMBJ5.0ATR-ND - Tape & Reel (TR) 5272-SMBJ5.0ACT-ND - Cut Tape (CT) 5272-SMBJ5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,32030 Kč | 232,03 Kč |
| 500 | 1,71008 Kč | 855,04 Kč |
| 1 000 | 1,51249 Kč | 1 512,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26051 Kč | 3 781,53 Kč |
| 6 000 | 1,13330 Kč | 6 799,80 Kč |
| 9 000 | 1,06840 Kč | 9 615,60 Kč |
| 15 000 | 0,99545 Kč | 14 931,75 Kč |
| 21 000 | 0,95221 Kč | 19 996,41 Kč |
| 30 000 | 0,91018 Kč | 27 305,40 Kč |
| 75 000 | 0,81790 Kč | 61 342,50 Kč |
| 150 000 | 0,76088 Kč | 114 132,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



