
SMBJ12A | |
|---|---|
DigiKey Part Number | 5272-SMBJ12ATR-ND - Tape & Reel (TR) 5272-SMBJ12ACT-ND - Cut Tape (CT) 5272-SMBJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A |
Description | TVS DIODE 12VWM 19.9VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27830 Kč | 227,83 Kč |
| 500 | 1,67774 Kč | 838,87 Kč |
| 1 000 | 1,48351 Kč | 1 483,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23580 Kč | 3 707,40 Kč |
| 6 000 | 1,11073 Kč | 6 664,38 Kč |
| 9 000 | 1,04691 Kč | 9 422,19 Kč |
| 15 000 | 0,97518 Kč | 14 627,70 Kč |
| 21 000 | 0,93266 Kč | 19 585,86 Kč |
| 30 000 | 0,89132 Kč | 26 739,60 Kč |
| 75 000 | 0,80056 Kč | 60 042,00 Kč |
| 150 000 | 0,74448 Kč | 111 672,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




