53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A

DigiKey Part Number
5272-SMBJ33ATR-ND - Tape & Reel (TR)
5272-SMBJ33ACT-ND - Cut Tape (CT)
5272-SMBJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
TVS DIODE 33VWM 53.3VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,65400 Kč36,54 Kč
1002,27830 Kč227,83 Kč
5001,67774 Kč838,87 Kč
1 0001,48351 Kč1 483,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23580 Kč3 707,40 Kč
6 0001,11073 Kč6 664,38 Kč
9 0001,04691 Kč9 422,19 Kč
15 0000,97518 Kč14 627,70 Kč
21 0000,93266 Kč19 585,86 Kč
30 0000,89132 Kč26 739,60 Kč
75 0000,80056 Kč60 042,00 Kč
150 0000,74448 Kč111 672,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč