Parametric Equivalent

BAS521 | |
|---|---|
DigiKey Part Number | 5399-BAS521TR-ND - Tape & Reel (TR) 5399-BAS521CT-ND - Cut Tape (CT) 5399-BAS521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521 |
Description | 300V 250MA SOD-523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 0.4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 500 | 0,68286 Kč | 341,43 Kč |
| 1 000 | 0,59634 Kč | 596,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48540 Kč | 1 456,20 Kč |
| 6 000 | 0,42927 Kč | 2 575,62 Kč |
| 9 000 | 0,40057 Kč | 3 605,13 Kč |
| 15 000 | 0,36829 Kč | 5 524,35 Kč |
| 21 000 | 0,34914 Kč | 7 331,94 Kč |
| 30 000 | 0,33049 Kč | 9 914,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









