BAS521-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 14 970
Unit Price: 5,04000 Kč
Datasheet
Diode 300 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS521-QYL

DigiKey Part Number
1727-BAS521-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS521-QYL
Description
DIODE STANDARD 300V 250MA SOD523
Customer Reference
Detailed Description
Diode 300 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
0.4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,78207 Kč6 256,56 Kč
16 0000,70622 Kč11 299,52 Kč
24 0000,66753 Kč16 020,72 Kč
40 0000,62404 Kč24 961,60 Kč
56 0000,59827 Kč33 503,12 Kč
80 0000,57322 Kč45 857,60 Kč
200 0000,51824 Kč103 648,00 Kč
400 0000,49083 Kč196 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78207 Kč
Unit Price with VAT:0,94630 Kč