Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
SOT-323

78L05S

DigiKey Part Number
5399-78L05STR-ND - Tape & Reel (TR)
5399-78L05SCT-ND - Cut Tape (CT)
5399-78L05SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78L05S
Description
IC REG LINEAR 5V 100MA SOT23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,35280 Kč8,82 Kč
1000,28980 Kč28,98 Kč
2500,25952 Kč64,88 Kč
5000,24064 Kč120,32 Kč
1 0000,22510 Kč225,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20592 Kč617,76 Kč
6 0000,19654 Kč1 179,24 Kč
9 0000,19188 Kč1 726,92 Kč
15 0000,18667 Kč2 800,05 Kč
21 0000,18364 Kč3 856,44 Kč
30 0000,18072 Kč5 421,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč