
78L05S | |
|---|---|
DigiKey Part Number | 4518-78L05STR-ND - Tape & Reel (TR) 4518-78L05SCT-ND - Cut Tape (CT) 4518-78L05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78L05S |
Description | IC REG LINEAR 5V 100MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 100 | 1,69660 Kč | 169,66 Kč |
| 250 | 1,55216 Kč | 388,04 Kč |
| 500 | 1,46398 Kč | 731,99 Kč |
| 1 000 | 1,39175 Kč | 1 391,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30244 Kč | 3 907,32 Kč |
| 6 000 | 1,25869 Kč | 7 552,14 Kč |
| 9 000 | 1,23678 Kč | 11 131,02 Kč |
| 15 000 | 1,21252 Kč | 18 187,80 Kč |
| 21 000 | 1,19835 Kč | 25 165,35 Kč |
| 30 000 | 1,18471 Kč | 35 541,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




