
SL78L05 | |
|---|---|
DigiKey Part Number | 5399-SL78L05TR-ND - Tape & Reel (TR) 5399-SL78L05CT-ND - Cut Tape (CT) 5399-SL78L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL78L05 |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 100 | 1,08560 Kč | 108,56 Kč |
| 250 | 0,98608 Kč | 246,52 Kč |
| 500 | 0,92644 Kč | 463,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,87730 Kč | 877,30 Kč |
| 2 000 | 0,83688 Kč | 1 673,76 Kč |
| 3 000 | 0,81661 Kč | 2 449,83 Kč |
| 5 000 | 0,79423 Kč | 3 971,15 Kč |
| 7 000 | 0,78113 Kč | 5 467,91 Kč |
| 10 000 | 0,76855 Kč | 7 685,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






