


1N5817W | |
|---|---|
DigiKey Part Number | 5399-1N5817WTR-ND - Tape & Reel (TR) 5399-1N5817WCT-ND - Cut Tape (CT) 5399-1N5817WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5817W |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 100 | 0,76640 Kč | 76,64 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,47896 Kč | 478,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38818 Kč | 1 164,54 Kč |
| 6 000 | 0,34223 Kč | 2 053,38 Kč |
| 9 000 | 0,31870 Kč | 2 868,30 Kč |
| 15 000 | 0,29222 Kč | 4 383,30 Kč |
| 21 000 | 0,27652 Kč | 5 806,92 Kč |
| 30 000 | 0,26123 Kč | 7 836,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











