
BAS70-G | |
|---|---|
DigiKey Part Number | 641-1318-2-ND - Tape & Reel (TR) 641-1318-1-ND - Cut Tape (CT) 641-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-G |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 70mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16021 Kč | 3 480,63 Kč |
| 6 000 | 1,04031 Kč | 6 241,86 Kč |
| 9 000 | 0,97914 Kč | 8 812,26 Kč |
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 21 000 | 0,86956 Kč | 18 260,76 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

