TL2-NNS4WT-O1G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL2-NNS4WT-O1G1

DigiKey Part Number
5212-TL2-NNS4WT-O1G1-ND
Manufacturer
Manufacturer Product Number
TL2-NNS4WT-O1G1
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
9.80mm x 9.80mm
Illumination
Illuminated
Illumination Type, Color
LED, Green/Orange
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Shenzhen Lakeview Electronics Co., Ltd
FREE SHIPPING for this product
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč