New at DigiKey
RF ANTENNA Drone Control, IoT, ISM, M2M, WiFi 6E Patch, 16-Element SMA-Female Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN240209-01A

DigiKey Part Number
3228-AN240209-01A-ND
Manufacturer
Manufacturer Product Number
AN240209-01A
Description
RF ANT 4.9-6GHz RHCP 20dBi SMA
Customer Reference
Detailed Description
RF ANTENNA Drone Control, IoT, ISM, M2M, WiFi 6E Patch, 16-Element SMA-Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bands
1
Manufacturer
Sevskiy GmbH
VSWR
1.92
Series
Return Loss
-10dB
Packaging
Bulk
Gain
2dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
UHF
Termination
SMA-Female
Frequency Group
C Band (4GHz ~ 8GHz)
Mounting Type
Screw Mount
Frequency (Center/Band)
5.45GHz
Height (Max)
0.197" (5.00mm)
Frequency Range
4.9GHz ~ 6GHz
Applications
Drone Control, IoT, ISM, M2M, WiFi 6E
Antenna Type
Patch, 16-Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Sevskiy GmbH
A separate 624,62 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 336,67000 Kč3 336,67 Kč
103 209,87000 Kč32 098,70 Kč
503 087,89460 Kč154 394,73 Kč
1002 970,55310 Kč297 055,31 Kč
5002 857,67192 Kč1 428 835,96 Kč
1 0002 749,08025 Kč2 749 080,25 Kč
5 0002 644,61525 Kč13 223 076,25 Kč
10 0002 544,11969 Kč25 441 196,90 Kč
50 0002 447,44319 Kč122 372 159,50 Kč
Unit Price without VAT:3 336,67000 Kč
Unit Price with VAT:4 037,37070 Kč