
AN240208-01A | |
|---|---|
DigiKey Part Number | 3228-AN240208-01A-ND |
Manufacturer | |
Manufacturer Product Number | AN240208-01A |
Description | RF ANT 2x2 ARRAY 2.45GHz RHCP |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, WLAN Patch, 4-Element SMA-Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | S Band (2GHz ~ 4GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Patch, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | -15dB | |
Gain | 14.5dBi | |
Power - Max | 5 W | |
Termination | SMA-Female | |
Mounting Type | Screw Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | Bluetooth, ISM, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,49000 Kč | 3 149,49 Kč |
| 10 | 3 029,80100 Kč | 30 298,01 Kč |
| 50 | 2 914,66520 Kč | 145 733,26 Kč |
| 100 | 2 803,90700 Kč | 280 390,70 Kč |
| 500 | 2 697,35856 Kč | 1 348 679,28 Kč |
| 1 000 | 2 594,85893 Kč | 2 594 858,93 Kč |
| 5 000 | 2 496,25421 Kč | 12 481 271,05 Kč |
| 10 000 | 2 401,39658 Kč | 24 013 965,80 Kč |
| 50 000 | 2 310,14348 Kč | 115 507 174,00 Kč |
| Unit Price without VAT: | 3 149,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 810,88290 Kč |



