
AN240207-01H | |
|---|---|
DigiKey Part Number | 3228-AN240207-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN240207-01H |
Description | 4x4 PATCH ARRAY RF ANT 2.45GHz |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth LE 5.1/5.2, AoA Patch, 16-Element U.FL (UMCC), I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Patch, 16-Element | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | -15dB | |
Gain | 0.7dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth LE 5.1/5.2, AoA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 099,59000 Kč | 2 099,59 Kč |
| 10 | 2 019,79800 Kč | 20 197,98 Kč |
| 50 | 1 943,04160 Kč | 97 152,08 Kč |
| 100 | 1 869,20420 Kč | 186 920,42 Kč |
| 500 | 1 798,17422 Kč | 899 087,11 Kč |
| 1 000 | 1 729,84359 Kč | 1 729 843,59 Kč |
| 5 000 | 1 664,10956 Kč | 8 320 547,80 Kč |
| 10 000 | 1 600,87345 Kč | 16 008 734,50 Kč |
| 50 000 | 1 540,04015 Kč | 77 002 007,50 Kč |
| Unit Price without VAT: | 2 099,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 540,50390 Kč |






