


WDMP.2458.A | |
|---|---|
DigiKey Part Number | 931-1614-ND |
Manufacturer | |
Manufacturer Product Number | WDMP.2458.A |
Description | WDMP.2458.A 2.4/5.8GHZ MECHANICA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Ceramic Patch SMA Female Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | WDMP.2458.A Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Return Loss -6dB, -7dB |
Packaging Tray | Gain 5.5dBi, 7.3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination SMA Female |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 0.278" (7.07mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Wi-Fi |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 615,91000 Kč | 2 615,91 Kč |
| 10 | 2 201,75700 Kč | 22 017,57 Kč |
| 25 | 2 098,38880 Kč | 52 459,72 Kč |
| 100 | 1 984,78460 Kč | 198 478,46 Kč |
| Unit Price without VAT: | 2 615,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 165,25110 Kč |




