Ultraviolet (UV) Emitter 255nm 7.5V 200mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUD5GF1B

DigiKey Part Number
2112-CUD5GF1BTR-ND - Tape & Reel (TR)
2112-CUD5GF1BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CUD5GF1B
Description
LED DEEP UV 255NM CA3535
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 255nm 7.5V 200mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CUD5GF1B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
7.5V
Manufacturer
SETi/Seoul Viosys
Viewing Angle
125°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-30°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ultraviolet (UV)
Package / Case
1414 (3535 Metric)
Current - DC Forward (If) (Max)
200mA
Base Product Number
Wavelength
255nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 384,39000 Kč1 384,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001 284,69880 Kč6 423 494,00 Kč
Unit Price without VAT:1 384,39000 Kč
Unit Price with VAT:1 675,11190 Kč