




C4,TRGY | |
|---|---|
DigiKey Part Number | SCR4TS-ND |
Manufacturer | |
Manufacturer Product Number | C4,TRGY |
Description | BOX ABS TRN GRAY 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Gray Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | C4,TRGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Gray |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.130" L x 1.380" W (54.10mm x 35.05mm) | Shipping Info Shipped from DigiKey |
Height 0.580" (14.73mm) | Weight 0.022 lb (9.98 g) |
Area (L x W) 2.94in² (19.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,90000 Kč | 138,90 Kč |
| 5 | 116,16600 Kč | 580,83 Kč |
| 10 | 107,53100 Kč | 1 075,31 Kč |
| 25 | 97,12000 Kč | 2 428,00 Kč |
| 50 | 89,92480 Kč | 4 496,24 Kč |
| 100 | 83,27180 Kč | 8 327,18 Kč |
| 250 | 75,22744 Kč | 18 806,86 Kč |
| 500 | 69,66488 Kč | 34 832,44 Kč |
| 1 000 | 64,51294 Kč | 64 512,94 Kč |
| Unit Price without VAT: | 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 168,06900 Kč |







