Box Plastic, ABS Translucent - Blue Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Translucent - Blue Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
C4,TRBL
C4,TRBL
C4,TRBL

C4,TRBL

DigiKey Part Number
SCR4TL-ND
Manufacturer
Manufacturer Product Number
C4,TRBL
Description
BOX ABS TRN BLUE 2.13"L X 1.38"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Translucent - Blue Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
Datasheet
 Datasheet
EDA/CAD Models
C4,TRBL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Translucent - Blue
Packaging
Bulk
Thickness
0.060" (1.52mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
2.130" L x 1.380" W (54.10mm x 35.05mm)
Shipping Info
Shipped from DigiKey
Height
0.580" (14.73mm)
Weight
0.022 lb (9.98 g)
Area (L x W)
2.94in² (19.0cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,48000 Kč177,48 Kč
5148,36600 Kč741,83 Kč
Manufacturers Standard Package
Unit Price without VAT:177,48000 Kč
Unit Price with VAT:214,75080 Kč
Alternate Color
BOX ABS BLACK 2.13"L X 1.38"W
In-Stock: 350
Unit Price: 147,66000 Kč
BOX ABS ALMOND 2.13"L X 1.38"W
In-Stock: 1119
Unit Price: 147,66000 Kč
BOX ABS GRAY 2.13"L X 1.38"W
In-Stock: 521
Unit Price: 147,66000 Kč
BOX ABS TRN GRN 2.13"L X 1.38"W
In-Stock: 22
Unit Price: 218,57000 Kč
BOX ABS TRN GRAY 2.13"L X 1.38"W
In-Stock: 10
Unit Price: 138,90000 Kč