


C4,TRGR | |
|---|---|
DigiKey Part Number | SCR4TG-ND |
Manufacturer | |
Manufacturer Product Number | C4,TRGR |
Description | BOX ABS TRN GRN 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Green Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Datasheet | Datasheet |
EDA/CAD Models | C4,TRGR Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Translucent - Green |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.130" L x 1.380" W (54.10mm x 35.05mm) | Shipping Info Shipped from DigiKey |
Height 0.580" (14.73mm) | Weight 0.022 lb (9.98 g) |
Area (L x W) 2.94in² (19.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,57000 Kč | 218,57 Kč |
| 5 | 182,73600 Kč | 913,68 Kč |
| 10 | 169,20100 Kč | 1 692,01 Kč |
| 25 | 152,83760 Kč | 3 820,94 Kč |
| 50 | 141,52960 Kč | 7 076,48 Kč |
| 100 | 131,06220 Kč | 13 106,22 Kč |
| 250 | 118,40420 Kč | 29 601,05 Kč |
| 500 | 109,64862 Kč | 54 824,31 Kč |
| 1 000 | 101,53896 Kč | 101 538,96 Kč |
| Unit Price without VAT: | 218,57000 Kč |
|---|---|
| Unit Price with VAT: | 264,46970 Kč |







