Box Plastic, ABS Almond Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Almond Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
C4,AL
C4,AL
C4,AL

C4,AL

DigiKey Part Number
SCR4A-ND
Manufacturer
Manufacturer Product Number
C4,AL
Description
BOX ABS ALMOND 2.13"L X 1.38"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Almond Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm)
Datasheet
 Datasheet
EDA/CAD Models
C4,AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Almond
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
2.130" L x 1.380" W (54.10mm x 35.05mm)
Shipping Info
Shipped from DigiKey
Height
0.580" (14.73mm)
Weight
0.022 lb (9.98 g)
Area (L x W)
2.94in² (19.0cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1147,66000 Kč147,66 Kč
5123,34000 Kč616,70 Kč
10114,20500 Kč1 142,05 Kč
25103,14280 Kč2 578,57 Kč
5095,50980 Kč4 775,49 Kč
10088,44190 Kč8 844,19 Kč
25079,89824 Kč19 974,56 Kč
50073,98948 Kč36 994,74 Kč
1 00068,51824 Kč68 518,24 Kč
Manufacturers Standard Package
Unit Price without VAT:147,66000 Kč
Unit Price with VAT:178,66860 Kč
Alternate Color
BOX ABS BLACK 2.13"L X 1.38"W
In-Stock: 350
Unit Price: 147,66000 Kč
BOX ABS GRAY 2.13"L X 1.38"W
In-Stock: 521
Unit Price: 147,66000 Kč
BOX ABS TRN BLUE 2.13"L X 1.38"W
In-Stock: 6
Unit Price: 177,48000 Kč
BOX ABS TRN GRN 2.13"L X 1.38"W
In-Stock: 22
Unit Price: 218,57000 Kč
BOX ABS TRN GRAY 2.13"L X 1.38"W
In-Stock: 10
Unit Price: 138,90000 Kč