
A419V,AL | |
|---|---|
DigiKey Part Number | SRA41-9VA-ND |
Manufacturer | |
Manufacturer Product Number | A419V,AL |
Description | BOX ABS ALMOND 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.310" (33.27mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.120" (3.05mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.120" L x 5.000" W (180.85mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 1.310" (33.27mm) | Weight 0.463 lb (210.01 g) |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |











