
2021,BK | |
|---|---|
DigiKey Part Number | SRA41-9VBK-ND |
Manufacturer | |
Manufacturer Product Number | 2021,BK |
Description | BOX END PANEL BLK A41 9V SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) Black |
Datasheet | Datasheet |
Category | Features Battery Compartment, 9V |
Manufacturer Serpac | For Use With/Related Products A41 Series |
Series | Size / Dimension 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |







