


A41,AL | |
|---|---|
DigiKey Part Number | SRA41A-ND |
Manufacturer | |
Manufacturer Product Number | A41,AL |
Description | BOX ABS ALMOND 7.12"L X 5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 7.120" L x 5.000" W (180.85mm x 127.00mm) X 1.310" (33.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | A41,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.120" (3.05mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.120" L x 5.000" W (180.85mm x 127.00mm) | Shipping Info Shipped from DigiKey |
Height 1.310" (33.27mm) | Weight 0.452 lb (205.02 g) |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,16000 Kč | 445,16 Kč |
| 5 | 372,37800 Kč | 1 861,89 Kč |
| 10 | 344,80800 Kč | 3 448,08 Kč |
| 25 | 311,49280 Kč | 7 787,32 Kč |
| 50 | 288,46220 Kč | 14 423,11 Kč |
| 100 | 267,13030 Kč | 26 713,03 Kč |
| 250 | 241,33000 Kč | 60 332,50 Kč |
| 500 | 223,47458 Kč | 111 737,29 Kč |
| 1 000 | 206,93109 Kč | 206 931,09 Kč |
| Unit Price without VAT: | 445,16000 Kč |
|---|---|
| Unit Price with VAT: | 538,64360 Kč |











