
2020,BK | |
|---|---|
DigiKey Part Number | SRA41-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2020,BK |
Description | BOX END PANEL BLK A41 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products A41 Series |
Manufacturer Serpac | Size / Dimension 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) |
Series | Color Black |
Packaging Bulk | Material Plastic, ABS |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |







