


2020DB9 | |
|---|---|
DigiKey Part Number | SR2020-DB9B-ND |
Manufacturer | |
Manufacturer Product Number | 2020DB9 |
Description | END PANEL W/DB9 FOR A-41 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) Black |
Datasheet | Datasheet |
Category | Features DB9 Cutout |
Manufacturer Serpac | For Use With/Related Products A41 Series |
Series | Size / Dimension 4.750" L x 1.050" W x 0.115" H (120.65mm x 26.67mm x 2.92mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 5 | 57,78600 Kč | 288,93 Kč |
| 10 | 54,02800 Kč | 540,28 Kč |
| 25 | 49,41240 Kč | 1 235,31 Kč |
| 50 | 46,18300 Kč | 2 309,15 Kč |
| 100 | 43,16560 Kč | 4 316,56 Kč |
| 250 | 39,47792 Kč | 9 869,48 Kč |
| 500 | 36,89852 Kč | 18 449,26 Kč |
| 1 000 | 34,48775 Kč | 34 487,75 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |







