Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm)
113,GY
113,GY
113,GY

113,GY

DigiKey Part Number
SR113G-ND
Manufacturer
Manufacturer Product Number
113,GY
Description
BOX ABS GRAY 3.6"L X 2.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
EDA/CAD Models
113,GY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
3.600" L x 2.250" W (91.44mm x 57.15mm)
Shipping Info
Shipped from DigiKey
Height
2.500" (63.50mm)
Weight
0.172 lb (78.02 g)
Area (L x W)
8.10in² (52.3cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,22000 Kč210,22 Kč
5175,77000 Kč878,85 Kč
10162,73500 Kč1 627,35 Kč
25146,99800 Kč3 674,95 Kč
50136,11960 Kč6 805,98 Kč
100126,05060 Kč12 605,06 Kč
250113,87688 Kč28 469,22 Kč
500105,45626 Kč52 728,13 Kč
1 00097,65692 Kč97 656,92 Kč
Manufacturers Standard Package
Unit Price without VAT:210,22000 Kč
Unit Price with VAT:254,36620 Kč
Alternate Color
BOX ABS ALMOND 3.6"L X 2.25"W
In-Stock: 0
Unit Price: 206,05000 Kč
BOX ABS BLACK 3.6"L X 2.25"W
In-Stock: 1
Unit Price: 210,22000 Kč