


113,AL | |
|---|---|
DigiKey Part Number | SR113A-ND |
Manufacturer | |
Manufacturer Product Number | 113,AL |
Description | BOX ABS ALMOND 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 113,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.172 lb (78.02 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,05000 Kč | 206,05 Kč |
| Unit Price without VAT: | 206,05000 Kč |
|---|---|
| Unit Price with VAT: | 249,32050 Kč |







