




113,BK | |
|---|---|
DigiKey Part Number | SR113B-ND |
Manufacturer | |
Manufacturer Product Number | 113,BK |
Description | BOX ABS BLACK 3.6"L X 2.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 3.600" L x 2.250" W (91.44mm x 57.15mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 113,BK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.600" L x 2.250" W (91.44mm x 57.15mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 0.172 lb (78.02 g) |
Area (L x W) 8.10in² (52.3cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 5 | 175,77000 Kč | 878,85 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| 25 | 146,99800 Kč | 3 674,95 Kč |
| 50 | 136,11960 Kč | 6 805,98 Kč |
| 100 | 126,05060 Kč | 12 605,06 Kč |
| 250 | 113,87688 Kč | 28 469,22 Kč |
| 500 | 105,45626 Kč | 52 728,13 Kč |
| 1 000 | 97,65692 Kč | 97 656,92 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |







