
S1W0-2835408003-0000003S-00005 | |
|---|---|
DigiKey Part Number | 897-1296-2-ND - Tape & Reel (TR) 897-1296-1-ND - Cut Tape (CT) 897-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835408003-0000003S-00005 |
Description | LED 3528 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 100 | 0,61730 Kč | 61,73 Kč |
| 500 | 0,47876 Kč | 239,38 Kč |
| 1 000 | 0,43214 Kč | 432,14 Kč |
| 2 000 | 0,39214 Kč | 784,28 Kč |
| 5 000 | 0,34781 Kč | 1 739,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,30330 Kč | 4 852,80 Kč |
| 32 000 | 0,28193 Kč | 9 021,76 Kč |
| 48 000 | 0,27094 Kč | 13 005,12 Kč |
| 80 000 | 0,25851 Kč | 20 680,80 Kč |
| 112 000 | 0,25110 Kč | 28 123,20 Kč |
| 160 000 | 0,24387 Kč | 39 019,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






