LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835358003-0000003S-0P006

DigiKey Part Number
897-1425-2-ND - Tape & Reel (TR)
897-1425-1-ND - Cut Tape (CT)
897-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835358003-0000003S-0P006
Description
LED 3528 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
35lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
200 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
13°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,60400 Kč26,04 Kč
1001,80160 Kč180,16 Kč
5001,43374 Kč716,87 Kč
1 0001,31175 Kč1 311,75 Kč
2 0001,20749 Kč2 414,98 Kč
5 0001,09290 Kč5 464,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0000,97868 Kč15 658,88 Kč
32 0000,92412 Kč29 571,84 Kč
48 0000,89612 Kč43 013,76 Kč
80 0000,86452 Kč69 161,60 Kč
112 0000,84572 Kč94 720,64 Kč
160 0000,82738 Kč132 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč