LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835BWT-G-H40GA0000-N0000001

DigiKey Part Number
2138-JB2835BWT-G-H40GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB2835BWT-G-H40GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB2835BWT-G-H40GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835BWT-G-H40GA0000-N0000001
Description
LED J NEUTRAL WHT 4000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
30lm (Typ)
Flux @ 25°C, Current - Test
32lm (Typ)
Current - Test
55mA
Voltage - Forward (Vf) (Typ)
2.67V
Lumens/Watt @ Current - Test
218 lm/W
CRI (Color Rendering Index)
80
Current - Max
480mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
7.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,35200 Kč23,52 Kč
1002,02210 Kč202,21 Kč
5001,82220 Kč911,10 Kč
1 0001,74157 Kč1 741,57 Kč
2 0001,66441 Kč3 328,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,59044 Kč6 361,76 Kč
8 0001,51965 Kč12 157,20 Kč
12 0001,47964 Kč17 755,68 Kč
20 0001,43068 Kč28 613,60 Kč
28 0001,39928 Kč39 179,84 Kč
40 0001,36673 Kč54 669,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč