LED Lighting F90 White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-35G-21L-3C4-00-0-3

DigiKey Part Number
976-BXFN-35G-21L-3C4-00-0-3TR-ND - Tape & Reel (TR)
976-BXFN-35G-21L-3C4-00-0-3CT-ND - Cut Tape (CT)
976-BXFN-35G-21L-3C4-00-0-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXFN-35G-21L-3C4-00-0-3
Description
LED F90 WARM WHT 3500K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting F90 White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
200 lm/W
Mfr
CRI (Color Rendering Index)
89
Series
Current - Max
240mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
32lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
35lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.72V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,49900 Kč24,99 Kč
1001,73230 Kč173,23 Kč
5001,37788 Kč688,94 Kč
1 0001,25988 Kč1 259,88 Kč
2 0001,15909 Kč2 318,18 Kč
5 0001,04830 Kč5 241,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0000,93287 Kč15 858,79 Kč
34 0000,88085 Kč29 948,90 Kč
51 0000,85417 Kč43 562,67 Kč
85 0000,82404 Kč70 043,40 Kč
119 0000,80611 Kč95 927,09 Kč
170 0000,78864 Kč134 068,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč