
XL-2835UWC-02 | |
|---|---|
DigiKey Part Number | 5962-XL-2835UWC-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2835UWC-02 |
Description | TOP LED 2835 WHITE SMD 0.2W |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Cool 6750K (6000K ~ 7500K) 3.2V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6750K (6000K ~ 7500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,32820 Kč | 1 312,80 Kč |
| 8 000 | 0,31161 Kč | 2 492,88 Kč |
| 12 000 | 0,29607 Kč | 3 552,84 Kč |
| 16 000 | 0,28137 Kč | 4 501,92 Kč |
| 20 000 | 0,26730 Kč | 5 346,00 Kč |
| Unit Price without VAT: | 0,32820 Kč |
|---|---|
| Unit Price with VAT: | 0,39712 Kč |


