
S1S0-3030279506-0000003S-00001 | |
|---|---|
DigiKey Part Number | 897-1389-2-ND - Tape & Reel (TR) 897-1389-1-ND - Cut Tape (CT) 897-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1S0-3030279506-0000003S-00001 |
Description | LED 3030 WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Warm 2700K 6.4V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 89lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 10,75700 Kč | 107,57 Kč |
| 100 | 7,83480 Kč | 783,48 Kč |
| 500 | 6,53056 Kč | 3 265,28 Kč |
| 1 000 | 6,10261 Kč | 6 102,61 Kč |
| 2 000 | 5,73918 Kč | 11 478,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,57580 Kč | 20 591,10 Kč |
| 9 000 | 4,35985 Kč | 39 238,65 Kč |
| 13 500 | 4,24922 Kč | 57 364,47 Kč |
| 22 500 | 4,14422 Kč | 93 244,95 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |





