cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1S0-3030409506-0000003S-00001

DigiKey Part Number
897-1392-2-ND - Tape & Reel (TR)
897-1392-1-ND - Cut Tape (CT)
897-1392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1S0-3030409506-0000003S-00001
Description
LED 3030 NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting 3030 White, Neutral 4000K 6.4V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
100lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
95
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 653
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1010,75700 Kč107,57 Kč
1007,83480 Kč783,48 Kč
5006,53056 Kč3 265,28 Kč
1 0006,10261 Kč6 102,61 Kč
2 0005,73918 Kč11 478,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5005,38328 Kč24 224,76 Kč
9 0005,12925 Kč46 163,25 Kč
13 5004,99909 Kč67 487,71 Kč
22 5004,85222 Kč109 174,95 Kč
31 5004,76492 Kč150 094,98 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč